
TPU-3019.04-A | |
|---|---|
DigiKey Part Number | 4001-TPU-3019.04-A-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | TPU-3019.04-A |
Description | CABLE 4COND 30AWG SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 30 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0025" | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.39mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Perfluoro Alkoxy (PFA) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% |

