Parametric Equivalent
Parametric Equivalent

5001DAC100M0000ABIR | |
|---|---|
DigiKey Part Number | 2905-5001DAC100M0000ABIRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5001DAC100M0000ABIR |
Description | OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5001DAC100M0000ABI | Aeonsemi, Inc | 0 | 2905-5001DAC100M0000ABI-ND | $0.00000 | Parametric Equivalent |
| 5001DAC100M0000ABIT | Aeonsemi, Inc | 0 | 2905-5001DAC100M0000ABITTR-ND | $0.00000 | Parametric Equivalent |


