5001DAC100M0000ABI is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Aeonsemi, Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Aeonsemi, Inc
In Stock: 0
Unit Price: $0.00000
Datasheet
100 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5001DAC100M0000ABI

DigiKey Part Number
2905-5001DAC100M0000ABI-ND
Manufacturer
Manufacturer Product Number
5001DAC100M0000ABI
Description
OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V, 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Current - Supply (Disable) (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5001DAC100M0000ABIRAeonsemi, Inc02905-5001DAC100M0000ABIRTR-ND$0.00000Parametric Equivalent
5001DAC100M0000ABITAeonsemi, Inc02905-5001DAC100M0000ABITTR-ND$0.00000Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Aeonsemi, Inc
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.