
5001AAC125M0000ABI | |
|---|---|
DigiKey Part Number  | 2905-5001AAC125M0000ABI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5001AAC125M0000ABI  | 
Description  | OSC XO 125.0000MHZ LVPECL SMD  | 
Customer Reference  | |
Detailed Description  | 125 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Standby (Power Down) 6-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Strip  | |
Part Status  | Active  | |
Base Resonator  | -  | |
Type  | ||
Frequency  | 125 MHz  | |
Function  | Standby (Power Down)  | |
Output  | LVPECL  | |
Voltage - Supply  | 2.5V, 3.3V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 80mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, No Lead  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | |
Current - Supply (Disable) (Max)  | 2mA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $26.96000 | $26.96 | 
| 250 | $24.78632 | $6,196.58 | 
| 2,500 | $22.76610 | $56,915.25 | 

