5001CAA156M2500BBIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5001DAC100M0000BBIR

DigiKey Part Number
2905-5001DAC100M0000BBIRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5001DAC100M0000BBIR
Description
OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
-
Type
Frequency
100 MHz
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192,500
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Aeonsemi Inc.
FREE SHIPPING on orders of $782.00 or more for products shipped by Aeonsemi Inc.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$22.91260$57,281.50
10,000$21.11400$211,140.00