
P600L-72-7.5 | |
---|---|
DigiKey Part Number | 5433-P600L-72-7.5-ND |
Manufacturer | |
Manufacturer Product Number | P600L-72-7.5 |
Description | FUSE, HIGH REL, 72V; 7.5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 105.469 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.280" L x 0.145" W x 0.270" H (7.11mm x 3.68mm x 6.86mm) | |
DC Cold Resistance | 13.8 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,865.41000 | $3,865.41 |
5 | $3,201.99400 | $16,009.97 |
10 | $2,950.57400 | $29,505.74 |