
P700L-72-15.0 | |
---|---|
DigiKey Part Number | 5433-P700L-72-15.0-ND |
Manufacturer | |
Manufacturer Product Number | P700L-72-15.0 |
Description | FUSE, SURFACE MOUNT, 72V, 15A, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 703.125 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | - | |
DC Cold Resistance | 0.0075 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,571.00000 | $3,571.00 |
5 | $2,958.38800 | $14,791.94 |
10 | $2,726.20000 | $27,262.00 |