P700L-72-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P700L-72-1.0

DigiKey Part Number
5433-P700L-72-1.0-ND
Manufacturer
Manufacturer Product Number
P700L-72-1.0
Description
FUSE, SURFACE MOUNT, 72V, 1.0A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
72 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
3.125
Approval Agency
-
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
-
DC Cold Resistance
0.225 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$3,832.08000$3,832.08
5$3,174.39200$15,871.96
10$2,925.13100$29,251.31
Manufacturers Standard Package