P700L-72-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P700L-125-7.5

DigiKey Part Number
5433-P700L-125-7.5-ND
Manufacturer
Manufacturer Product Number
P700L-125-7.5
Description
FUSE, SURFACE MOUNT, 125V, 7.5A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$4,017.27000$4,017.27
5$3,327.64200$16,638.21
10$3,066.27500$30,662.75
Manufacturers Standard Package