
HRB0603S101J.400FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S101J.400FTTR-ND - Tape & Reel (TR) 5433-HRB0603S101J.400FTCT-ND - Cut Tape (CT) 5433-HRB0603S101J.400FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S101J.400FT |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,355.20000 | $2,355.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $1,910.57167 | $11,463.43 |
| 12 | $1,760.84250 | $21,130.11 |
| 18 | $1,678.36667 | $30,210.60 |
| 30 | $1,579.47733 | $47,384.32 |
| 42 | $1,517.26333 | $63,725.06 |

