New at DigiKey
QF0603F1A00T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF0603F3A50T

DigiKey Part Number
5673-QF0603F3A50TTR-ND - Tape & Reel (TR)
5673-QF0603F3A50TCT-ND - Cut Tape (CT)
5673-QF0603F3A50TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF0603F3A50T
Description
AUTOMOTIVE SOLIDMATRIXFUSES, 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.306
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
5$7.34000$36.70
10$6.78200$67.82
50$5.62460$281.23
100$5.19020$519.02
250$4.66484$1,166.21
500$4.30174$2,150.87
1,000$3.96550$3,965.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.36479$13,459.16
8,000$3.09647$24,771.76
12,000$3.08426$37,011.12
Manufacturers Standard Package