
QF0603F3A50T | |
---|---|
DigiKey Part Number | 5673-QF0603F3A50TTR-ND - Tape & Reel (TR) 5673-QF0603F3A50TCT-ND - Cut Tape (CT) 5673-QF0603F3A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603F3A50T |
Description | AUTOMOTIVE SOLIDMATRIXFUSES, 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.306 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.024 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
5 | $7.34000 | $36.70 |
10 | $6.78200 | $67.82 |
50 | $5.62460 | $281.23 |
100 | $5.19020 | $519.02 |
250 | $4.66484 | $1,166.21 |
500 | $4.30174 | $2,150.87 |
1,000 | $3.96550 | $3,965.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.36479 | $13,459.16 |
8,000 | $3.09647 | $24,771.76 |
12,000 | $3.08426 | $37,011.12 |