
F1206SB8000V024TM | |
|---|---|
DigiKey Part Number | 5673-F1206SB8000V024TMTR-ND - Tape & Reel (TR) 5673-F1206SB8000V024TMCT-ND - Cut Tape (CT) 5673-F1206SB8000V024TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206SB8000V024TM |
Description | SOLIDMATRIX FUSE, 24VDC, 8.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 16.9 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 5 | $7.55400 | $37.77 |
| 10 | $6.97600 | $69.76 |
| 50 | $5.78440 | $289.22 |
| 100 | $5.33730 | $533.73 |
| 250 | $4.79720 | $1,199.30 |
| 500 | $4.42386 | $2,211.93 |
| 1,000 | $4.07811 | $4,078.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.58085 | $10,742.55 |
| 6,000 | $3.29620 | $19,777.20 |
| 9,000 | $3.18283 | $28,645.47 |


