
F0603FA1500V063TM | |
---|---|
DigiKey Part Number | 5673-F0603FA1500V063TMTR-ND - Tape & Reel (TR) 5673-F0603FA1500V063TMCT-ND - Cut Tape (CT) 5673-F0603FA1500V063TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603FA1500V063TM |
Description | SOLIDMATRIX FUSE, 63VDC, 1.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.03 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.059 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
5 | $6.48600 | $32.43 |
10 | $5.98500 | $59.85 |
50 | $4.96380 | $248.19 |
100 | $4.58030 | $458.03 |
250 | $4.11700 | $1,029.25 |
500 | $3.79692 | $1,898.46 |
1,000 | $3.50033 | $3,500.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.97060 | $11,882.40 |
8,000 | $2.73404 | $21,872.32 |
12,000 | $2.68775 | $32,253.00 |