New Product
F0603FA0500V063TM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603FA0500V063TM

DigiKey Part Number
5673-F0603FA0500V063TMTR-ND - Tape & Reel (TR)
5673-F0603FA0500V063TMCT-ND - Cut Tape (CT)
5673-F0603FA0500V063TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603FA0500V063TM
Description
SOLIDMATRIX FUSE, 63VDC, 0.5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.003
Approval Agency
cURus
Operating Temperature
-
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm)
DC Cold Resistance
0.485 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.82000$7.82
5$6.48600$32.43
10$5.98500$59.85
50$4.96380$248.19
100$4.58030$458.03
250$4.11700$1,029.25
500$3.79692$1,898.46
1,000$3.50033$3,500.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.97060$11,882.40
8,000$2.73404$21,872.32
12,000$2.68775$32,253.00
Manufacturers Standard Package