
F0402FA7000V024T | |
|---|---|
DigiKey Part Number | 5673-F0402FA7000V024TTR-ND - Tape & Reel (TR) 5673-F0402FA7000V024TCT-ND - Cut Tape (CT) 5673-F0402FA7000V024TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402FA7000V024T |
Description | SOLIDMATRIX FUSE, 24VDC, 7.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.8 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.024" H (1.00mm x 0.51mm x 0.61mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 5 | $6.52600 | $32.63 |
| 10 | $6.02100 | $60.21 |
| 50 | $4.99300 | $249.65 |
| 100 | $4.60710 | $460.71 |
| 250 | $4.14124 | $1,035.31 |
| 500 | $3.81916 | $1,909.58 |
| 1,000 | $3.52088 | $3,520.88 |
| 5,000 | $3.31411 | $16,570.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.70760 | $27,076.00 |

