CM2822H100AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM2822H60A0T

DigiKey Part Number
5673-CM2822H60A0TTR-ND - Tape & Reel (TR)
5673-CM2822H60A0TCT-ND - Cut Tape (CT)
5673-CM2822H60A0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM2822H60A0T
Description
CMF HIGH CURRENT FUSE, 75VDC, 60
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
900.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm)
DC Cold Resistance
0.00074 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.95000$52.95
5$43.95800$219.79
10$40.55600$405.56
50$33.63580$1,681.79
100$31.01940$3,101.94
250$27.85476$6,963.69
500$26.98718$13,493.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.62930$23,629.30
2,000$22.04835$44,096.70
Manufacturers Standard Package