
AF4818H60A0T | |
|---|---|
DigiKey Part Number | 5673-AF4818H60A0TTR-ND - Tape & Reel (TR) 5673-AF4818H60A0TCT-ND - Cut Tape (CT) 5673-AF4818H60A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF4818H60A0T |
Description | AIRMATRIX FUSE, 75VDC, 60A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1800.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.175" W x 0.130" H (12.10mm x 4.45mm x 3.30mm) | |
DC Cold Resistance | 0.00083 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.15000 | $51.15 |
| 5 | $42.40800 | $212.04 |
| 10 | $39.13600 | $391.36 |
| 50 | $32.45940 | $1,622.97 |
| 100 | $29.93520 | $2,993.52 |
| 250 | $26.88192 | $6,720.48 |
| 500 | $25.95120 | $12,975.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $21.20190 | $42,403.80 |


