
AF2-12.0V065TM | |
---|---|
DigiKey Part Number | 5673-AF2-12.0V065TMTR-ND - Tape & Reel (TR) 5673-AF2-12.0V065TMCT-ND - Cut Tape (CT) 5673-AF2-12.0V065TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-12.0V065TM |
Description | AIRMATRIX FUSE, 65VDC, 65VAC, 12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 49.2 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0053 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
5 | $8.44600 | $42.23 |
10 | $7.80100 | $78.01 |
50 | $6.47140 | $323.57 |
100 | $5.97150 | $597.15 |
250 | $5.36704 | $1,341.76 |
500 | $4.94910 | $2,474.55 |
1,000 | $4.56190 | $4,561.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.20299 | $8,405.98 |
4,000 | $3.87004 | $15,480.16 |
6,000 | $3.68647 | $22,118.82 |
10,000 | $3.60049 | $36,004.90 |