


F-347-C6050 | |
|---|---|
DigiKey Part Number | EAR1092-ND |
Manufacturer | |
Manufacturer Product Number | F-347-C6050 |
Description | F-347-C6050 BLACK FAN MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 4 ~ 5mm, Hole Diameter 4.2 ~ 5.4mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 4 ~ 5mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 0.906" (23.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $5.48300 | $54.83 |
| 25 | $5.02240 | $125.56 |
| 50 | $4.73360 | $236.68 |
| 100 | $4.48720 | $448.72 |
| 250 | $4.21240 | $1,053.10 |
| 500 | $4.03552 | $2,017.76 |
| 1,000 | $3.88010 | $3,880.10 |



