F-340
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F-340
Designing a Vibration Isolation Solution Modulus Shape Factor

F-340-C8002

DigiKey Part Number
EAR1081-ND
Manufacturer
Manufacturer Product Number
F-340-C8002
Description
F-340-C8002 FAN MOUNT C-8002
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Fan Mount For Flange Thickness 4.5 ~ 5.5mm, Hole Diameter 2.3 ~ 3.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Fan Accessory Type
Fan Mount
Fits Fan Size
Flange Thickness 4.5 ~ 5.5mm, Hole Diameter 2.3 ~ 3.5mm
Length
0.543" (13.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,375
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$7.39000$7.39
10$5.51800$55.18
25$5.05480$126.37
50$4.76400$238.20
100$4.51610$451.61
250$4.23952$1,059.88
500$4.06148$2,030.74
1,000$3.90507$3,905.07
Manufacturers Standard Package