


| F-338-C8002 | |
|---|---|
| DigiKey Part Number | EAR1471-ND | 
| Manufacturer | |
| Manufacturer Product Number | F-338-C8002 | 
| Description | F-338-C8002 FAN MOUNT | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Fan Mount For Flange Thickness 14 ~ 15mm, Hole Diameter 4.2 ~ 5.4mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Aearo Technologies LLC, a 3M company | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Fan Accessory Type | Fan Mount | |
| Fits Fan Size | Flange Thickness 14 ~ 15mm, Hole Diameter 4.2 ~ 5.4mm | |
| Length | 1.69" (42.8mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.34000 | $7.34 | 
| 10 | $5.48300 | $54.83 | 
| 25 | $5.02240 | $125.56 | 
| 50 | $4.73360 | $236.68 | 
| 100 | $4.48720 | $448.72 | 
| 250 | $4.21240 | $1,053.10 | 
| 500 | $4.03552 | $2,017.76 | 
| 1,000 | $3.88010 | $3,880.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China