


F-338-C6050 | |
---|---|
DigiKey Part Number | EAR1473-ND |
Manufacturer | |
Manufacturer Product Number | F-338-C6050 |
Description | F-338-C6050 FAN MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 14 ~ 15mm, Hole Diameter 4.2 ~ 5.4mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 14 ~ 15mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 1.69" (42.8mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $5.51800 | $55.18 |
25 | $5.05480 | $126.37 |
50 | $4.76400 | $238.20 |
100 | $4.51610 | $451.61 |
250 | $4.23952 | $1,059.88 |
500 | $4.06148 | $2,030.74 |
1,000 | $3.90507 | $3,905.07 |