CFNT-EGS xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFNT-EGS xxxx
Interview With an E-A-R Engineer: Vibration Decoupling
CONFOR™ Foam Impact Absorption Comparison

CFNT-EGS 15MM

DigiKey Part Number
EAR1042-ND
Manufacturer
Manufacturer Product Number
CFNT-EGS 15MM
Description
CONFOR CFNT-EGS 15 MMT X 5" X 7"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.591" (15.00mm) Polyurethane Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.591" (15.00mm)
Density
83 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HBF
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$69.51000$69.51
10$60.21800$602.18
30$56.98700$1,709.61
50$55.67680$2,783.84
100$54.06230$5,406.23
250$52.17720$13,044.30
500$50.91328$25,456.64
1,000$49.77003$49,770.03
Manufacturers Standard Package