


CFNT-EGS 0.5 RING PAD | |
---|---|
DigiKey Part Number | EAR1320-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS 0.5 RING PAD |
Description | CONFOR CFNT-EGS 0.5 RING PAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 0.500" (12.70mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" Diameter (25.4mm) | |
Thickness | 0.500" (12.70mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $8.93200 | $89.32 |
25 | $8.27800 | $206.95 |
50 | $7.86320 | $393.16 |
200 | $7.19190 | $1,438.38 |
400 | $6.91715 | $2,766.86 |
600 | $6.77150 | $4,062.90 |
1,000 | $6.60190 | $6,601.90 |