CF-42EG/PSA 1.0 RING PAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF-42EG/PSA 1.0 RING PAD
CONFOR™ Foam Impact Absorption Comparison

CF-42EG/PSA 1.0 RING PAD

DigiKey Part Number
EAR1299-ND
Manufacturer
Manufacturer Product Number
CF-42EG/PSA 1.0 RING PAD
Description
CONFOR CF-42EG/PSA 1.0 RING PAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Foam 1.00" Diameter (25.4mm) X 1.000" (25.40mm) Polyurethane Pink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
1.00" Diameter (25.4mm)
Thickness
1.000" (25.40mm)
Density
96.1 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Pink
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$18.19000$18.19
10$14.76000$147.60
25$13.82000$345.50
50$13.21400$660.70
180$12.28444$2,211.20
360$11.86322$4,270.76
540$11.63883$6,284.97
1,080$11.28798$12,191.02
Manufacturers Standard Package