


B-532-V2590 | |
---|---|
DigiKey Part Number | EAR1450-ND |
Manufacturer | |
Manufacturer Product Number | B-532-V2590 |
Description | WASHER SHOULDER THERMOPLASTIC |
Customer Reference | |
Detailed Description | Shoulder Washer 0.259" (6.58mm) Thick Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.420" (10.67mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness - Overall | 0.259" (6.58mm) | |
Length - Below Head | 0.139" (3.53mm) | |
Material | Thermoplastic | |
Base Product Number |