


B-532-2 | |
---|---|
DigiKey Part Number | EAR1448-ND |
Manufacturer | |
Manufacturer Product Number | B-532-2 |
Description | WASHER SHOULDER THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.259" (6.58mm) Thick Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.420" (10.67mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness - Overall | 0.259" (6.58mm) | |
Length - Below Head | 0.139" (3.53mm) | |
Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $10.06700 | $100.67 |
25 | $9.35080 | $233.77 |
50 | $8.89900 | $444.95 |
100 | $8.50580 | $850.58 |
250 | $8.05992 | $2,014.98 |
500 | $7.76908 | $3,884.54 |
1,000 | $7.51101 | $7,511.01 |