SQR-UD5N16G4K8SEBB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: $1,046.57000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $854.93000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $940.57000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,708.38000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,144.47000
Datasheet

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: $1,667.85280
SQR-UD5N16G4K8SEBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD5N16G4K8SEBB

DigiKey Part Number
2084-SQR-UD5N16G4K8SEBB-ND
Manufacturer
Manufacturer Product Number
SQR-UD5N16G4K8SEBB
Description
MODULE DDR5 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes