SQR-UD5M16G6K4HNAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $940.57000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,708.38000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,144.47000
Datasheet

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: $1,667.85280
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD5M16G6K4HNAG

DigiKey Part Number
2084-SQR-UD5M16G6K4HNAG-ND
Manufacturer
Manufacturer Product Number
SQR-UD5M16G6K4HNAG
Description
MODULE DDR5 SDRAM 16GB 288UDIMM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$854.93000$854.93
Manufacturers Standard Package