
SQR-UD4S8G3K2SNBB | |
---|---|
DigiKey Part Number | 2084-SQR-UD4S8G3K2SNBB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD4S8G3K2SNBB |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |