
SQR-SD4S8G3K2HNBG | |
---|---|
DigiKey Part Number | 2084-SQR-SD4S8G3K2HNBG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD4S8G3K2HNBG |
Description | 260PIN UDIMM DDR4 3200 8GB 1.2V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $502.88000 | $502.88 |