
SQR-SD4N4G3K2SEEGB | |
---|---|
DigiKey Part Number | 2084-SQR-SD4N4G3K2SEEGB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD4N4G3K2SEEGB |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |