SQR-SD4M4G2K6SNEFB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: $455.38000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $348.89000

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: $636.60000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $670.10000
Datasheet

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: $282.62000
Datasheet

Parametric Equivalent


ADATA
In Stock: 9
Unit Price: $270.22000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $210.61000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $667.72000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $472.30000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4M4G2K6SNEFB

DigiKey Part Number
2084-SQR-SD4M4G2K6SNEFB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4M4G2K6SNEFB
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes