D22.27308S.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.B2GG6.4000B

DigiKey Part Number
1582-78.B2GG6.4000B-ND
Manufacturer
Manufacturer Product Number
78.B2GG6.4000B
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$636.60000$636.60
10$587.34100$5,873.41
25$568.09280$14,202.32
50$553.77280$27,688.64
100$539.70490$53,970.49
Manufacturers Standard Package