
SQF-ISDS1-1G-21E | |
---|---|
DigiKey Part Number | SQF-ISDS1-1G-21E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-ISDS1-1G-21E |
Description | MEM CARD SDHC 1GB 10 UHS 1 SLC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 1GB Class 10, UHS Class 1 SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 1GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.31000 | $180.31 |