
SQF-S4BV2-512GDSDE | |
|---|---|
DigiKey Part Number | 2084-SQF-S4BV2-512GDSDE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S4BV2-512GDSDE |
Description | SSD 512GB M.2 MOD TLC SATA III |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 550MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,233.48000 | $1,233.48 |

