
SQF-S25V8-960G-VCE | |
|---|---|
DigiKey Part Number | 2084-SQF-S25V8-960G-VCE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S25V8-960G-VCE |
Description | SSD 960GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560.2MB/s | |
Speed - Write | 533.5MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,260.46000 | $4,260.46 |

