
SQF-C8MV4-800GDG1C | |
---|---|
DigiKey Part Number | 2084-SQF-C8MV4-800GDG1C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C8MV4-800GDG1C |
Description | SSD 800GB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 800GB NVMe M.2 Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 800GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 6.5GB/s | |
Speed - Write | 5GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.40mm x 23.30mm x 20.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,250.88000 | $2,250.88 |