
SQF-P10S2-32G-P8E | |
---|---|
DigiKey Part Number | SQF-P10S2-32G-P8E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-P10S2-32G-P8E |
Description | MEM CARD COMPACTFLASH 32GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |