
SQF-ISDS1-8G-82C | |
---|---|
DigiKey Part Number | SQF-ISDS1-8G-82C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-ISDS1-8G-82C |
Description | MEM CARD SDHC 8GB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |