Advantech Corp CompactFlash
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S10M2-32G-S9E

DigiKey Part Number
SQF-S10M2-32G-S9E-ND
Manufacturer
Manufacturer Product Number
SQF-S10M2-32G-S9E
Description
MEM CARD COMPACTFLASH 32GB MLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 32GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
32GB
Speed
-
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.