
SQF-ISDS1-4G-21E | |
|---|---|
DigiKey Part Number | SQF-ISDS1-4G-21E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-ISDS1-4G-21E |
Description | MEM CARD SDHC 4GB 10 UHS 1 SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 4GB Class 10, UHS Class 1 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $440.06000 | $440.06 |

