
SOM-6898C5Z2-U6A1E | |
|---|---|
DigiKey Part Number | SOM-6898C5Z2-U6A1E-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6898C5Z2-U6A1E |
Description | SBC 2.6GHZ 2 CORE 32GB/0GB RAM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.6GHz 2 Core 32GB/0GB RAM Intel Core i5-7300U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i5-7300U | |
Speed | 2.6GHz | |
Number of Cores | 2 | |
Power (Watts) | 15W | |
Cooling Type | Fan | |
Size / Dimension | 0.550" x 3.740" (14.00mm x 95.00mm) | |
Form Factor | COM Express R2.1 Compact Module, Type 6 | |
Expansion Site/Bus | Audio, LPC, PCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | PCIe, SATA, SPI | |
Video Outputs | DP, eDP, HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.0 (4) | |
RS-232 (422, 485) | 0 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,331.28000 | $9,331.28 |

