
RSB-4411CQ-PNA1E | |
|---|---|
DigiKey Part Number | RSB-4411CQ-PNA1E-ND |
Manufacturer | |
Manufacturer Product Number | RSB-4411CQ-PNA1E |
Description | SBC 1.0GHZ 4 CORE 1GB/4GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9, i.MX6Dual | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 5.750" x 4.020" (146.05mm x 102.10mm) | |
Form Factor | 3.5" SBC | |
Expansion Site/Bus | mPCIe, SD, SIM | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | - | |
Video Outputs | HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB (3), USB Type-A (1), USB OTG (1) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,227.27000 | $2,227.27 |


