
PCM-3620P-00A1E | |
---|---|
DigiKey Part Number | PCM-3620P-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCM-3620P-00A1E |
Description | PC/104+ USB2.0 AND IEEE1394 MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC/104-Plus Module 3.543" x 3.779" (90.00mm x 96.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | PC/104-Plus Module | |
Cooling Type | - | |
Size / Dimension | 3.543" x 3.779" (90.00mm x 96.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 2.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $938.60000 | $938.60 |