
MIO-5354N-P6A1 | |
---|---|
DigiKey Part Number | 2084-MIO-5354N-P6A1-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5354N-P6A1 |
Description | INTEL PROCESSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.6GHz 4 Core 16GB/0GB RAM Intel® Processor N-series N97 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel® Processor N-series N97 | |
Speed | 3.6GHz | |
Number of Cores | 4 | |
Power (Watts) | 12W | |
Cooling Type | Fan | |
Size / Dimension | 5.750" x 4.020" (146.00mm x 102.00mm) | |
Form Factor | 3.5" SBC | |
Expansion Site/Bus | Audio, CAN, GPIO, I2C, LAN, M.2, PCIe, SATA, SMBus | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA3 | |
Video Outputs | DP, HDMI, LVDS | |
Ethernet | GbE (2), RJ45 (2) | |
USB | USB 2.0 (2), USB 3.2 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,220.14000 | $3,220.14 |