

MIO-2361EW-S7A2 | |
---|---|
DigiKey Part Number | 2084-MIO-2361EW-S7A2-ND |
Manufacturer | |
Manufacturer Product Number | MIO-2361EW-S7A2 |
Description | SBC 2.0GHZ 4 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core 4GB/0GB RAM Intel Atom E3950 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Atom E3950 | |
Speed | 2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.940" x 2.830" (100.07mm x 71.88mm) | |
Form Factor | AT, ATX | |
Expansion Site/Bus | PCIe, M.2, mSATA | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | DP, HDMI, LVDS, Multi-Display | |
Ethernet | RJ45 (2) | |
USB | USB 2.0 (2), USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,362.10000 | $6,362.10 |