


IMC-390-SFP | |
---|---|
DigiKey Part Number | 2084-IMC-390-SFP-ND |
Manufacturer | |
Manufacturer Product Number | IMC-390-SFP |
Description | GT730 2G PCIEX16 DVI+HDMI+VGA LO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 2 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | Varies | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC, 51 ~ 57VDC | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail, Wall Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,623.15000 | $1,623.15 |