
ICR-2432 | |
---|---|
DigiKey Part Number | 2084-ICR-2432-ND |
Manufacturer | |
Manufacturer Product Number | ICR-2432 |
Description | LATAM CAT4,2XETH,1XRS232,1XRS485 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G EDGE, GPRS, HSPA+, LTE, UMTS Router Ethernet, RJ-45, RS-232, RS-485 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, HSPA+, LTE, UMTS | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,441.95000 | $2,441.95 |